Current Sense Amplifier 1 Circuit 8-VDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6C02T-050H/Q8B

DigiKey Part Number
MCP6C02T-050H/Q8BTR-ND - Tape & Reel (TR)
MCP6C02T-050H/Q8BCT-ND - Cut Tape (CT)
MCP6C02T-050H/Q8BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6C02T-050H/Q8B
Description
IC CURRENT SENSE 1 CIRCUIT 8VDFN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-VDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Gain Bandwidth Product
500 kHz
Current - Input Bias
170 µA
Voltage - Input Offset
1.65 µV
Current - Supply
490µA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-VDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.685
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,49000 €1,49 €
251,23920 €30,98 €
1001,12740 €112,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0001,12739 €6.764,34 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €