
MCP664T-E/STVAO | |
|---|---|
DigiKey Part Number | 150-MCP664T-E/STVAOTR-ND - Tape & Reel (TR) 150-MCP664T-E/STVAOCT-ND - Cut Tape (CT) 150-MCP664T-E/STVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP664T-E/STVAO |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.8 mV |
Mfr | Current - Supply 6mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 32V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 60 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 6 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,67553 € | 4.188,82 € |
| Unit Price without VAT: | 1,67553 € |
|---|---|
| Unit Price with VAT: | 1,99388 € |

