
MCP661T-E/OTVAO | |
|---|---|
DigiKey Part Number | 150-MCP661T-E/OTVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP661T-E/OTVAO |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output / Channel 90 mA |
Mfr | Voltage - Supply Span (Min) 2.5 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 32V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 60 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 6 pA | Base Product Number |
Current - Supply 6mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85756 € | 2.572,68 € |
| Unit Price without VAT: | 0,85756 € |
|---|---|
| Unit Price with VAT: | 1,02050 € |

