
MCP660T-E/ST | |
|---|---|
DigiKey Part Number | MCP660T-E/ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP660T-E/ST |
Description | IC OPAMP GP 3 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 3 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP660T-E/ST Models |
Category | Voltage - Input Offset 1.8 mV |
Mfr | Current - Supply 6mA (x3 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 3 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 32V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 60 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 6 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,60957 € | 4.023,92 € |
| Unit Price without VAT: | 1,60957 € |
|---|---|
| Unit Price with VAT: | 1,91539 € |

