Standard (General Purpose) Amplifier 3 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP660-E/ST

DigiKey Part Number
MCP660-E/ST-ND
Manufacturer
Manufacturer Product Number
MCP660-E/ST
Description
IC OPAMP GP 3 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 3 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP660-E/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.8 mV
Mfr
Current - Supply
6mA (x3 Channels)
Packaging
Tube
Current - Output / Channel
90 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
3
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
32V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
60 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
6 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,91000 €1,91 €
251,57640 €39,41 €
1001,42210 €142,21 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,27290 €