
MCP660-E/ML | |
|---|---|
DigiKey Part Number | MCP660-E/ML-ND |
Manufacturer | |
Manufacturer Product Number | MCP660-E/ML |
Description | IC OPAMP GP 3 CIRCUIT 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 3 Circuit Rail-to-Rail 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP660-E/ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | Rail-to-Rail | |
Slew Rate | 32V/µs | |
Gain Bandwidth Product | 60 MHz | |
Current - Input Bias | 6 pA | |
Voltage - Input Offset | 1.8 mV | |
Current - Supply | 6mA (x3 Channels) | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 273 | 1,42861 € | 390,01 € |
| Unit Price without VAT: | 1,42861 € |
|---|---|
| Unit Price with VAT: | 1,70005 € |

