
MCP659-E/ML | |
|---|---|
DigiKey Part Number | MCP659-E/ML-ND |
Manufacturer | |
Manufacturer Product Number | MCP659-E/ML |
Description | IC OPAMP GP 4 CIRCUIT 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP659-E/ML Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 6mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 150 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 30V/µs | Package / Case 16-VQFN Exposed Pad |
Gain Bandwidth Product 50 MHz | Supplier Device Package 16-QFN (4x4) |
Current - Input Bias 6 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 25 | 3,15320 € | 78,83 € |
| 100 | 2,86420 € | 286,42 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |

