Similar
Similar
Similar
Similar
Similar
Similar

MCP654T-E/ST | |
|---|---|
DigiKey Part Number | MCP654T-E/ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP654T-E/ST |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP654T-E/ST Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 6mA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 150 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 30V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 50 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 6 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV324Q1MT/NOPB | Texas Instruments | 0 | LMV324Q1MT/NOPB-ND | 0,77144 € | Similar |
| LMV324Q1MTX/NOPB | Texas Instruments | 4.726 | 296-40303-1-ND | 1,33000 € | Similar |
| LMV324Q3MT/NOPB | Rochester Electronics, LLC | 51.952 | 2156-LMV324Q3MT/NOPB-ND | 1,13888 € | Similar |
| LMV324Q3MTX/NOPB | Texas Instruments | 0 | 296-40305-2-ND | 0,63915 € | Similar |
| LMV824AIPT | STMicroelectronics | 2.380 | 497-12825-1-ND | 1,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,07579 € | 7.689,48 € |
| Unit Price without VAT: | 3,07579 € |
|---|---|
| Unit Price with VAT: | 3,66019 € |



