
MCP6496T-E/LTVAO | |
|---|---|
DigiKey Part Number | 150-MCP6496T-E/LTVAOTR-ND - Tape & Reel (TR) 150-MCP6496T-E/LTVAOCT-ND - Cut Tape (CT) 150-MCP6496T-E/LTVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6496T-E/LTVAO |
Description | SINGLE, 30MHZ OP AMP, E TEMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 40V/µs | |
Gain Bandwidth Product | 30 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.6 mV | |
Current - Supply | 2mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43736 € | 1.312,08 € |
| Unit Price without VAT: | 0,43736 € |
|---|---|
| Unit Price with VAT: | 0,52046 € |

