Similar
Similar
Similar
Similar
Similar
Similar

MCP6442T-E/SN | |
|---|---|
DigiKey Part Number | MCP6442T-E/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP6442T-E/SN |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6442T-E/SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.003V/µs | |
Gain Bandwidth Product | 9 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4.5 mV | |
Current - Supply | 450nA (x2 Channels) | |
Current - Output / Channel | 22 mA | |
Voltage - Supply Span (Min) | 1.4 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,76594 € | 2.527,60 € |
| Unit Price without VAT: | 0,76594 € |
|---|---|
| Unit Price with VAT: | 0,91147 € |



