

MCP6421T-E/OT | |
|---|---|
DigiKey Part Number | MCP6421T-E/OTTR-ND - Tape & Reel (TR) MCP6421T-E/OTCT-ND - Cut Tape (CT) MCP6421T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6421T-E/OT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6421T-E/OT Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 4.4µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.05V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 90 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 25 | 0,48840 € | 12,21 € |
| 100 | 0,48500 € | 48,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45405 € | 1.362,15 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


