
MCP6402T-E/SNVAO | |
|---|---|
DigiKey Part Number | 150-MCP6402T-E/SNVAOTR-ND - Tape & Reel (TR) 150-MCP6402T-E/SNVAOCT-ND - Cut Tape (CT) 150-MCP6402T-E/SNVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6402T-E/SNVAO |
Description | DUAL, 1.8V 1MHZ, OP, E TEMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 45µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 25 | 0,43880 € | 10,97 € |
| 100 | 0,40450 € | 40,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,40448 € | 1.334,78 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

