
MCP639-E/ML | |
|---|---|
DigiKey Part Number | MCP639-E/ML-ND |
Manufacturer | |
Manufacturer Product Number | MCP639-E/ML |
Description | IC OPAMP GP 4 CIRCUIT 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP639-E/ML Models |
Category | Voltage - Input Offset 1.8 mV |
Mfr | Current - Supply 2.5mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 16-VQFN Exposed Pad |
Gain Bandwidth Product 24 MHz | Supplier Device Package 16-QFN (4x4) |
Current - Input Bias 4 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 273 | 1,49081 € | 406,99 € |
| Unit Price without VAT: | 1,49081 € |
|---|---|
| Unit Price with VAT: | 1,77406 € |

