
MCP633T-E/CHY | |
|---|---|
DigiKey Part Number | MCP633T-E/CHY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP633T-E/CHY |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP633T-E/CHY Models |
Category | Voltage - Input Offset 1.8 mV |
Mfr | Current - Supply 2.5mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-6 |
Slew Rate 10V/µs | Supplier Device Package SOT-23-6 |
Gain Bandwidth Product 24 MHz | Base Product Number |
Current - Input Bias 4 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73882 € | 2.216,46 € |
| Unit Price without VAT: | 0,73882 € |
|---|---|
| Unit Price with VAT: | 0,87920 € |

