Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP629T-E/ML

DigiKey Part Number
MCP629T-E/ML-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP629T-E/ML
Description
IC OPAMP GP 4 CIRCUIT 16QFN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP629T-E/ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
7V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 mV
Current - Supply
1mA (x4 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3002,40109 €7.923,60 €
Manufacturers Standard Package
Unit Price without VAT:2,40109 €
Unit Price with VAT:2,85730 €