Direct

MCP625T-E/UN | |
|---|---|
DigiKey Part Number | MCP625T-E/UN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP625T-E/UN |
Description | IC OPAMP GP 2 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP625T-E/UN Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 10-MSOP |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP625-E/UN | Microchip Technology | 0 | MCP625-E/UN-ND | 1,74150 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,74150 € | 4.353,75 € |
| Unit Price without VAT: | 1,74150 € |
|---|---|
| Unit Price with VAT: | 2,07239 € |


