
MCP6244-E/P | |
|---|---|
DigiKey Part Number | MCP6244-E/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP6244-E/P |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6244-E/P Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 50µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 0.3V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 550 kHz | Supplier Device Package 14-PDIP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 25 | 0,58240 € | 14,56 € |
| 100 | 0,52260 € | 52,26 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

