
MCP6234T-E/ST | |
|---|---|
DigiKey Part Number | MCP6234T-E/STTR-ND - Tape & Reel (TR) MCP6234T-E/STCT-ND - Cut Tape (CT) MCP6234T-E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6234T-E/ST |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6234T-E/ST Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 20µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 300 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20094DTBR2G | onsemi | 2.400 | 488-NCS20094DTBR2GCT-ND | 0,71000 € | Direct |
| TSV714IPT | STMicroelectronics | 840 | 497-14079-1-ND | 1,59000 € | Similar |
| TSV734IPT | STMicroelectronics | 4.812 | 497-14080-1-ND | 1,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 25 | 0,58520 € | 14,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50994 € | 1.274,85 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |


