Direct
Similar
Similar

MCP6231T-E/SN | |
|---|---|
DigiKey Part Number | MCP6231T-E/SNTR-ND - Tape & Reel (TR) MCP6231T-E/SNCT-ND - Cut Tape (CT) MCP6231T-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6231T-E/SN |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6231T-E/SN Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 20µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 300 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6231-E/SN | Microchip Technology | 1.104 | MCP6231-E/SN-ND | 0,36000 € | Direct |
| AD8551ARZ-REEL | Analog Devices Inc. | 4.559 | AD8551ARZ-REELCT-ND | 4,27000 € | Similar |
| AD8551ARZ-REEL7 | Analog Devices Inc. | 5.915 | AD8551ARZ-REEL7CT-ND | 4,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 25 | 0,28880 € | 7,22 € |
| 100 | 0,28610 € | 28,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,27197 € | 897,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |



