
MCP618-I/MS | |
|---|---|
DigiKey Part Number | MCP618-I/MS-ND |
Manufacturer | |
Manufacturer Product Number | MCP618-I/MS |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP618-I/MS Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 19µA |
Packaging Tube | Current - Output / Channel 17 mA |
Part Status Active | Voltage - Supply Span (Min) 2.3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.08V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 190 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6800HMS8#PBF | Analog Devices Inc. | 2.052 | LTC6800HMS8#PBF-ND | 5,07000 € | Similar |
| LTC6800HMS8#TRPBF | Analog Devices Inc. | 4.059 | LTC6800HMS8#TRPBFCT-ND | 5,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 25 | 0,80520 € | 20,13 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

