
MCP6144-I/SL | |
|---|---|
DigiKey Part Number | MCP6144-I/SL-ND |
Manufacturer | |
Manufacturer Product Number | MCP6144-I/SL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6144-I/SL Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 600nA (x4 Channels) |
Packaging Tube | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 1.4 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.024V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR934F-GE2 | Rohm Semiconductor | 2.500 | LMR934F-GE2CT-ND | 0,64395 € | Similar |
| LMV324IDR | Texas Instruments | 25.925 | 296-9569-1-ND | 0,38000 € | Similar |
| LMV324M/NOPB | Texas Instruments | 1.460 | LMV324M/NOPB-ND | 1,48000 € | Similar |
| LMV324MX | Texas Instruments | 87.049 | LMV324MXCT-ND | 1,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 25 | 1,32160 € | 33,04 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

