Direct

MCP6143-I/MS | |
|---|---|
DigiKey Part Number | MCP6143-I/MS-ND |
Manufacturer | |
Manufacturer Product Number | MCP6143-I/MS |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6143-I/MS Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 600nA |
Packaging Tube | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 1.4 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.003V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6143T-I/MS | Microchip Technology | 0 | MCP6143T-I/MS-ND | 0,59369 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,59370 € | 356,22 € |
| Unit Price without VAT: | 0,59370 € |
|---|---|
| Unit Price with VAT: | 0,70650 € |


