
MCP6143-E/P | |
|---|---|
DigiKey Part Number | MCP6143-E/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP6143-E/P |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6143-E/P Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 600nA |
Packaging Tube | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 1.4 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 0.003V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 0,62007 € | 334,84 € |
| Unit Price without VAT: | 0,62007 € |
|---|---|
| Unit Price with VAT: | 0,73788 € |

