
MCP6142T-E/MS | |
|---|---|
DigiKey Part Number | MCP6142T-E/MSTR-ND - Tape & Reel (TR) MCP6142T-E/MSCT-ND - Cut Tape (CT) MCP6142T-E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6142T-E/MS |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6142T-E/MS Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 600nA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 1.4 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.024V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6142-E/MS | Microchip Technology | 304 | MCP6142-E/MS-ND | 0,88000 € | Direct |
| LMP7732MM/NOPB | Texas Instruments | 1.751 | LMP7732MM/NOPBCT-ND | 3,12000 € | Similar |
| LMP7732MME/NOPB | Texas Instruments | 443 | LMP7732MME/NOPBCT-ND | 3,12000 € | Similar |
| LMP7732MMX/NOPB | Texas Instruments | 254 | 296-LMP7732MMX/NOPBCT-ND | 2,64000 € | Similar |
| TSV632AIST | STMicroelectronics | 22.605 | 497-8995-1-ND | 1,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 25 | 0,72800 € | 18,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66292 € | 1.657,30 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

