
MCP60823T-E/CH | |
|---|---|
DigiKey Part Number | 150-MCP60823T-E/CHCT-ND - Cut Tape (CT) 150-MCP60823T-E/CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP60823T-E/CH |
Description | SINGLE, 25MHZ OP AMP W/ STDN, E |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended SOT-23-6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 25 MHz | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |

