
MCP60821UT-E/LTY | |
|---|---|
DigiKey Part Number | 150-MCP60821UT-E/LTYCT-ND - Cut Tape (CT) 150-MCP60821UT-E/LTYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP60821UT-E/LTY |
Description | SINGLE, 25MHZ OP AMP, E TEMP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended SC-70-5 |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 2.5mA |
Packaging Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 30V/µs | Supplier Device Package SC-70-5 |
Gain Bandwidth Product 25 MHz |

