Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCP6072T-E/SNVAO | |
|---|---|
DigiKey Part Number | 150-MCP6072T-E/SNVAOTR-ND - Tape & Reel (TR) 150-MCP6072T-E/SNVAOCT-ND - Cut Tape (CT) 150-MCP6072T-E/SNVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6072T-E/SNVAO |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6072T-E/SNVAO Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 110µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 28 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358MX/NOPB | Texas Instruments | 9.623 | LMV358MX/NOPBCT-ND | 0,84000 € | Similar |
| LT6014ACS8 | Analog Devices Inc. | 0 | LT6014ACS8-ND | 0,00000 € | Similar |
| LT6014ACS8#PBF | Analog Devices Inc. | 127 | LT6014ACS8#PBF-ND | 7,27000 € | Similar |
| LT6014ACS8#TR | Analog Devices Inc. | 0 | LT6014ACS8#TR-ND | 0,00000 € | Similar |
| LT6014ACS8#TRPBF | Analog Devices Inc. | 0 | LT6014ACS8#TRPBF-ND | 4,21497 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,90310 € | 2.980,23 € |
| Unit Price without VAT: | 0,90310 € |
|---|---|
| Unit Price with VAT: | 1,07469 € |



