
MCP60723T-E/CH | |
|---|---|
DigiKey Part Number | 150-MCP60723T-E/CHCT-ND - Cut Tape (CT) 150-MCP60723T-E/CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP60723T-E/CH |
Description | SINGLE, 10MHZ OP AMP W/ STDN, E |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 720µA |
Packaging Cut Tape (CT) Digi-Reel® | Current - Output / Channel 57 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 15V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 10 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 0.4 pA |

