
MCP60721UT-E/LTY | |
|---|---|
DigiKey Part Number | 150-MCP60721UT-E/LTYCT-ND - Cut Tape (CT) 150-MCP60721UT-E/LTYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP60721UT-E/LTY |
Description | SINGLE, 10MHZ OP AMP, E TEMP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 0.4 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 720µA | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 25 | 0,91240 € | 22,81 € |
| 100 | 0,82620 € | 82,62 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

