
MCP60713T-E/CH | |
---|---|
DigiKey Part Number | 150-MCP60713T-E/CHTR-ND - Tape & Reel (TR) 150-MCP60713T-E/CHCT-ND - Cut Tape (CT) 150-MCP60713T-E/CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP60713T-E/CH |
Description | SINGLE, 10MHZ OP AMP W/ STDN, E |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 0.4 pA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 720µA | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,05000 € | 1,05 € |
25 | 0,86640 € | 21,66 € |
100 | 0,78920 € | 78,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,78918 € | 2.367,54 € |
Unit Price without VAT: | 1,05000 € |
---|---|
Unit Price with VAT: | 1,24950 € |