Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP60711T-E/OT

DigiKey Part Number
150-MCP60711T-E/OTCT-ND - Cut Tape (CT)
150-MCP60711T-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP60711T-E/OT
Description
SINGLE, 10MHZ OP AMP, E TEMP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP60711T-E/OT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
15V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
0.4 pA
Voltage - Input Offset
75 µV
Current - Supply
720µA
Current - Output / Channel
57 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 449
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,02000 €1,02 €
250,85200 €21,30 €
1000,77450 €77,45 €
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €