MCP6054T-E/SL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 244
Unit Price: 1,96000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.189
Unit Price: 0,58000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.548
Unit Price: 0,92000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.462
Unit Price: 1,14000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.822
Unit Price: 1,08000 €
Datasheet

Similar


STMicroelectronics
In Stock: 982
Unit Price: 1,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.987
Unit Price: 1,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.164
Unit Price: 1,16000 €
Datasheet
14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6054T-E/SL

DigiKey Part Number
MCP6054T-E/SL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6054T-E/SL
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6054T-E/SL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.15V/µs
Gain Bandwidth Product
385 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
150 µV
Current - Supply
30µA (x4 Channels)
Current - Output / Channel
26 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.6001,49258 €3.880,71 €
Manufacturers Standard Package
Unit Price without VAT:1,49258 €
Unit Price with VAT:1,77617 €