
MCP6054-E/SL | |
|---|---|
DigiKey Part Number | MCP6054-E/SL-ND |
Manufacturer | |
Manufacturer Product Number | MCP6054-E/SL |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6054-E/SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 385 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 30µA (x4 Channels) | |
Current - Output / Channel | 26 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 25 | 1,66080 € | 41,52 € |
| 100 | 1,49740 € | 149,74 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

