
MCP6044T-E/SL | |
|---|---|
DigiKey Part Number | MCP6044T-E/SLTR-ND - Tape & Reel (TR) MCP6044T-E/SLCT-ND - Cut Tape (CT) MCP6044T-E/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6044T-E/SL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6044T-E/SL Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 600nA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 1.4 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.003V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 14 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6044-E/SL | Microchip Technology | 285 | MCP6044-E/SL-ND | 1,57000 € | Direct |
| LMV324QDR | Texas Instruments | 2.480 | 296-17467-1-ND | 0,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 25 | 1,32360 € | 33,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 1,19082 € | 3.096,13 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

