
MCP6042T-E/MSVAO | |
|---|---|
DigiKey Part Number | 150-MCP6042T-E/MSVAOTR-ND - Tape & Reel (TR) 150-MCP6042T-E/MSVAOCT-ND - Cut Tape (CT) 150-MCP6042T-E/MSVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6042T-E/MSVAO |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 600nA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 1.4 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.003V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 14 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 25 | 0,70800 € | 17,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63396 € | 1.584,90 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

