
MCP6034T-E/SL | |
|---|---|
DigiKey Part Number | 150-MCP6034T-E/SLTR-ND - Tape & Reel (TR) 150-MCP6034T-E/SLCT-ND - Cut Tape (CT) 150-MCP6034T-E/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6034T-E/SL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6034T-E/SL Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 900nA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.004V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28413FBZ | Renesas Electronics Corporation | 1.975 | ISL28413FBZ-ND | 2,16000 € | Similar |
| ISL28414FBZ | Renesas Electronics Corporation | 2.153 | ISL28414FBZ-ND | 2,16000 € | Similar |
| ISL28414FBZ-T13 | Renesas Electronics Corporation | 0 | ISL28414FBZ-T13-ND | 1,03156 € | Similar |
| LMR934F-GE2 | Rohm Semiconductor | 2.500 | LMR934F-GE2CT-ND | 0,64910 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 25 | 1,66480 € | 41,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 1,49066 € | 3.875,72 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

