
MCP6034-E/ST | |
|---|---|
DigiKey Part Number | MCP6034-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP6034-E/ST |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6034-E/ST Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 900nA (x4 Channels) |
Packaging Tube | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.004V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 10 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSV624AIPT | STMicroelectronics | 7.451 | 497-8992-1-ND | 1,73000 € | Similar |
| TSV714IPT | STMicroelectronics | 840 | 497-14079-1-ND | 1,60000 € | Similar |
| TSV734IPT | STMicroelectronics | 4.812 | 497-14080-1-ND | 1,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 25 | 1,65360 € | 41,34 € |
| 100 | 1,49070 € | 149,07 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

