Direct

MCP6033-E/MC | |
|---|---|
DigiKey Part Number | MCP6033-E/MC-ND |
Manufacturer | |
Manufacturer Product Number | MCP6033-E/MC |
Description | IC OPAMP GP 1 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP6033-E/MC Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 900nA |
Packaging Tube | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-VFDFN Exposed Pad |
Slew Rate 0.004V/µs | Supplier Device Package 8-DFN (2x3) |
Gain Bandwidth Product 10 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6033T-E/MC | Microchip Technology | 0 | MCP6033T-E/MCTR-ND | 0,71987 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,71987 € | 431,92 € |
| Unit Price without VAT: | 0,71987 € |
|---|---|
| Unit Price with VAT: | 0,85665 € |


