MCP6021T-E/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 262
Unit Price: 1,20000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 118
Unit Price: 3,30000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 555
Unit Price: 3,30000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6021T-E/MS

DigiKey Part Number
MCP6021T-E/MS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6021T-E/MS
Description
IC OPAMP GP 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6021T-E/MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
7V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
1mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,90363 €2.259,08 €
Manufacturers Standard Package
Unit Price without VAT:0,90363 €
Unit Price with VAT:1,07532 €