MCP48CVD12-E/MG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,80621 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,16000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,87000 €
Datasheet
10 Bit Digital to Analog Converter 2 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP48CVD12-E/MG

DigiKey Part Number
150-MCP48CVD12-E/MG-ND
Manufacturer
Manufacturer Product Number
MCP48CVD12-E/MG
Description
IC DAC 10BIT 16-QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal, Supply
Manufacturer
Microchip Technology
Voltage - Supply, Analog
1.8V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
1.8V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.25 (Max), ±0.25 (Max)
Number of Bits
10
Architecture
String DAC
Number of D/A Converters
2
Operating Temperature
-40°C ~ 125°C
Settling Time
4µs
Package / Case
16-VFQFN Exposed Pad
Output Type
Voltage - Buffered
Supplier Device Package
16-QFN (3x3)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP48CMD12-E/MGMicrochip Technology0150-MCP48CMD12-E/MG-ND1,80621 €Parametric Equivalent
MCP48CMD12T-E/MGMicrochip Technology0150-MCP48CMD12T-E/MGCT-ND2,16000 €Parametric Equivalent
MCP48CVD12T-E/MGMicrochip Technology0150-MCP48CVD12T-E/MGCT-ND1,87000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2401,59679 €383,23 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,59679 €
Unit Price with VAT:1,90018 €