MCP48CMD12-E/MG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,19000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,61688 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,89000 €
Datasheet
10 Bit Digital to Analog Converter 2 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP48CMD12-E/MG

DigiKey Part Number
150-MCP48CMD12-E/MG-ND
Manufacturer
Manufacturer Product Number
MCP48CMD12-E/MG
Description
IC DAC 10BIT 16-QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Number of D/A Converters
2
Settling Time
4µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal, Supply
Voltage - Supply, Analog
1.8V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
±0.25 (Max), ±0.25 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2401,82896 €438,95 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,82896 €
Unit Price with VAT:2,17646 €