MCP48CMD02-E/MG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,55000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 360
Unit Price: 1,36000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,36000 €
Datasheet
8 Bit Digital to Analog Converter 2 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP48CMD02-E/MG

DigiKey Part Number
150-MCP48CMD02-E/MG-ND
Manufacturer
Manufacturer Product Number
MCP48CMD02-E/MG
Description
IC DAC 8BIT 16-QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal, Supply
Manufacturer
Microchip Technology
Voltage - Supply, Analog
1.8V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
1.8V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.1 (Max), ±0.1 (Max)
Number of Bits
8
Architecture
String DAC
Number of D/A Converters
2
Operating Temperature
-40°C ~ 125°C
Settling Time
4µs
Package / Case
16-VFQFN Exposed Pad
Output Type
Voltage - Buffered
Supplier Device Package
16-QFN (3x3)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP48CMD02T-E/MGMicrochip Technology0150-MCP48CMD02T-E/MGCT-ND1,55000 €Parametric Equivalent
MCP48CVD02-E/MGMicrochip Technology360150-MCP48CVD02-E/MG-ND1,36000 €Parametric Equivalent
MCP48CVD02T-E/MGMicrochip Technology0150-MCP48CVD02T-E/MGCT-ND1,36000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3601,30883 €471,18 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,30883 €
Unit Price with VAT:1,55751 €