8 Bit Digital to Analog Converter 2 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP48CVD02-E/MG

DigiKey Part Number
150-MCP48CVD02-E/MG-ND
Manufacturer
Manufacturer Product Number
MCP48CVD02-E/MG
Description
IC DAC 8BIT 16-QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal, Supply
Manufacturer
Microchip Technology
Voltage - Supply, Analog
1.8V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
1.8V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.1 (Max), ±0.1 (Max)
Number of Bits
8
Architecture
String DAC
Number of D/A Converters
2
Operating Temperature
-40°C ~ 125°C
Settling Time
4µs
Package / Case
16-VFQFN Exposed Pad
Output Type
Voltage - Buffered
Supplier Device Package
16-QFN (3x3)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 360
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,37000 €1,37 €
251,15640 €28,91 €
1001,14780 €114,78 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €