
MCP47DA1T-A1E/OT | |
|---|---|
DigiKey Part Number | MCP47DA1T-A1E/OTTR-ND - Tape & Reel (TR) MCP47DA1T-A1E/OTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCP47DA1T-A1E/OT |
Description | IC DIG POT 30K SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 30k Ohm 1 Circuit 65 Taps I2C Interface SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP47DA1T-A1E/OT Models |
Category | Interface I2C |
Manufacturer Microchip Technology | Memory Type Volatile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 150ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Rheostat | Supplier Device Package SOT-23-6 |
Number of Circuits 1 | Package / Case SOT-23-6 |
Number of Taps 65 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 30k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP47DA1T-A0E/OT | Microchip Technology | 3.230 | MCP47DA1T-A0E/OTCT-ND | 0,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 25 | 0,65120 € | 16,28 € |
| 100 | 0,59110 € | 59,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64647 € | 1.939,41 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

