Digital Potentiometer 30k Ohm 1 Circuit 65 Taps I2C Interface SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP47DA1T-A0E/OT

DigiKey Part Number
MCP47DA1T-A0E/OTTR-ND - Tape & Reel (TR)
MCP47DA1T-A0E/OTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCP47DA1T-A0E/OT
Description
IC DIG POT 30K SOT-23-6
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 30k Ohm 1 Circuit 65 Taps I2C Interface SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MCP47DA1T-A0E/OT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
Microchip Technology
Memory Type
Volatile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply
1.8V ~ 5.5V
Part Status
Active
Tolerance
±20%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
150ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Rheostat
Supplier Device Package
SOT-23-6
Number of Circuits
1
Package / Case
SOT-23-6
Number of Taps
65
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
30k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.230
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,76000 €0,76 €
250,65120 €16,28 €
1000,59110 €59,11 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,64647 €1.939,41 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €