Parametric Equivalent

MCP47DA1T-A1E/LT | |
|---|---|
DigiKey Part Number | MCP47DA1T-A1E/LT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP47DA1T-A1E/LT |
Description | IC DIG POT 30K SC-70-6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 30k Ohm 1 Circuit 65 Taps I2C Interface SC-70-6 |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Microchip Technology | Memory Type Volatile |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 150ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Rheostat | Supplier Device Package SC-70-6 |
Number of Circuits 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Taps 65 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 30k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP47DA1T-A0E/LT | Microchip Technology | 0 | MCP47DA1T-A0E/LT-ND | 0,64133 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64133 € | 1.923,99 € |
| Unit Price without VAT: | 0,64133 € |
|---|---|
| Unit Price with VAT: | 0,76318 € |


