Parametric Equivalent

MCP47DA1T-A0E/LT | |
|---|---|
DigiKey Part Number | MCP47DA1T-A0E/LT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP47DA1T-A0E/LT |
Description | IC DIG POT 30K SC-70-6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 30k Ohm 1 Circuit 65 Taps I2C Interface SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 65 | |
Resistance (Ohms) | 30k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 150ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59382 € | 1.781,46 € |
| Unit Price without VAT: | 0,59382 € |
|---|---|
| Unit Price with VAT: | 0,70665 € |


