Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP47CVD01T-E/UN | |
|---|---|
DigiKey Part Number | 150-MCP47CVD01T-E/UNTR-ND - Tape & Reel (TR) 150-MCP47CVD01T-E/UNCT-ND - Cut Tape (CT) 150-MCP47CVD01T-E/UNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP47CVD01T-E/UN |
Description | IC DAC 8BIT 10-MSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 10-MSOP |
Datasheet | Datasheet |
Category | Reference Type External, Internal, Supply |
Manufacturer Microchip Technology | Voltage - Supply, Analog 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.8V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.1 (Max), ±0.1 (Max) |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 4µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP47CMD01-E/UN | Microchip Technology | 0 | 150-MCP47CMD01-E/UN-ND | 0,84438 € | Parametric Equivalent |
| MCP47CMD01T-E/UN | Microchip Technology | 0 | 150-MCP47CMD01T-E/UNCT-ND | 1,00000 € | Parametric Equivalent |
| MCP47CVD01-E/UN | Microchip Technology | 0 | 150-MCP47CVD01-E/UN-ND | 0,71244 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71243 € | 1.781,08 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


