MCP47CVD01-E/UN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,84438 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,00000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,83000 €
Datasheet
8 Bit Digital to Analog Converter 1 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP47CVD01-E/UN

DigiKey Part Number
150-MCP47CVD01-E/UN-ND
Manufacturer
Manufacturer Product Number
MCP47CVD01-E/UN
Description
IC DAC 8BIT 10-MSOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 10-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal, Supply
Manufacturer
Microchip Technology
Voltage - Supply, Analog
1.8V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
1.8V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.1 (Max), ±0.1 (Max)
Number of Bits
8
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 125°C
Settling Time
4µs
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
10-MSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP47CMD01-E/UNMicrochip Technology0150-MCP47CMD01-E/UN-ND0,84438 €Parametric Equivalent
MCP47CMD01T-E/UNMicrochip Technology0150-MCP47CMD01T-E/UNCT-ND1,00000 €Parametric Equivalent
MCP47CVD01T-E/UNMicrochip Technology0150-MCP47CVD01T-E/UNCT-ND0,83000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5000,71244 €356,22 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,71244 €
Unit Price with VAT:0,84780 €