Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP47CVD01T-E/MG | |
|---|---|
DigiKey Part Number | 150-MCP47CVD01T-E/MGTR-ND - Tape & Reel (TR) 150-MCP47CVD01T-E/MGCT-ND - Cut Tape (CT) 150-MCP47CVD01T-E/MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP47CVD01T-E/MG |
Description | IC DAC 8BIT 16-QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 4µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal, Supply | |
Voltage - Supply, Analog | 1.8V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±0.1 (Max), ±0.1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,62824 € | 2.073,19 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


